3-2176329-6

Heilind Number:AMP3-2176329-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176329-6
ECAD Model:
3D Model

Description:

CRGP 1210 8K2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176329-6
Size Code:1210
Power Rating:.75 W
Termination Type:Solder
Resistance:8.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176329-6

Detailed Description

Enhance your electronic projects with the CRGP 1210 8.2KΩ 1% surface mount resistor. With a power rating of .75W and a rated voltage of 200V, this general purpose resistor is designed for reliable performance. Its compact 1210 size and solder termination make it easy to integrate onto circuit boards. Featuring a thick film element, it offers high precision with a tolerance of 1%. The resistance of 8.2KΩ ensures efficient current flow, while its dimensions of 3.1 x 2.6 x .55 mm suit various applications. Ideal for use in electronic devices, this resistor is a valuable component in your inventory.