3-2176329-9

Heilind Number:AMP3-2176329-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176329-9
ECAD Model:
3D Model

Description:

CRGP 1210 15K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176329-9
Size Code:1210
Power Rating:.75 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176329-9

Detailed Description

Enhance your electronic circuits with the CRGP 1210 15K 1% General Purpose Resistor. With a power rating of .75W and a resistance of 15 KΩ, this surface mount component is designed for reliable performance in a variety of applications. Its compact 1210 size and solder termination make it easy to integrate onto PCBs, while its thick film element ensures stability and accuracy. Operating at a rated voltage of 200V, it offers robust protection against voltage fluctuations. With a tolerance of 1%, you can trust in its precision. RoHS compliant and measuring 3.1 x 2.6 x .55mm, this resistor is a versatile addition to your inventory. Upgrade your designs with this high-quality component and experience consistent, efficient circuitry.