| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176337-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176337-1 |
3-2176337-1
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 0402 3K3 1% Thick Film Resistor, designed for precision performance. With a resistance rating of 3.3 KΩ and a power rating of .0625 W, it ensures reliable operation in a compact 0402 size. Featuring surface mount termination and a rated voltage of 50 V, it's suitable for a wide range of applications. RoHS compliant and crafted with high-quality materials, this general purpose resistor guarantees durability and stability. Upgrade your electronic projects with ease using this Surface Mount Resistor.

