| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176337-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176337-4 |
3-2176337-4
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 5K6 1% General Purpose Resistor. Featuring a compact 0402 size, this surface mount resistor offers a power rating of .0625 W and a resistance of 5.6 KΩ, suitable for a variety of applications. With a rated voltage of 50V and a tolerance of 1%, it ensures precision in electronic designs. The thick film element and solder termination guarantee reliable performance. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this essential component.

