CRGCQ0402F10K

Heilind Number:AMP3-2176337-7
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ0402F10K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 10K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ0402F10K
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176337-7

Detailed Description

Enhance your electronic projects with our CRGCQ 0402 10K 1% General Purpose Resistor. Measuring at a compact 1 x .5 x .35 mm, this Surface Mount component offers reliable performance with a power rating of .0625 W and a resistance of 10 KΩ. Suitable for various applications, it features Thick Film technology and solder termination for easy installation. With a tolerance of 1% and a rated voltage of 50 V, this resistor ensures precision and stability in circuit design. Upgrade your setup with this RoHS-compliant, high-quality Surface Mount Resistor.