| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176337-9 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176337-9 |
3-2176337-9
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 15K 1% Surface Mount Resistor. This compact component, measuring just 1 x .5 x .35 mm, boasts a power rating of .0625 W and a resistance value of 15 KΩ, ensuring reliable operation in a variety of applications. With a rated voltage of 50 V and thick film element technology, it offers precise and stable performance. Featuring solder termination and RoHS compliance, this general-purpose resistor is easy to mount and environmentally friendly. Trust in its 1% tolerance and high-quality construction for consistent and accurate results in your electronic designs.

