| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176338-4 |
| Size Code: | 0402 |
| Tolerance: | 5% |
| Dimensions: | 1 x .5 x .35 mm |
| Resistance: | 330 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .0625 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176338-4 |
3-2176338-4
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 0402 330K 5% surface mount resistor. With a power rating of .0625 W and a resistance of 330 KΩ, this general-purpose component is designed for reliable performance in a variety of applications. The compact 0402 size, measuring 1 x .5 x .35 mm, allows for easy integration onto your PCB. Featuring thick film technology and solder termination, it ensures efficient power dissipation and secure connectivity. Rated for 50 V, it offers robust voltage handling capabilities. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your electronic designs with this high-quality surface mount resistor.

