| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176339-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176339-2 |
3-2176339-2
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 resistor, ideal for efficient power management in compact electronic devices. With a power rating of 0.1 W and a resistance of 3.9 KΩ, it ensures reliable operation even under demanding conditions. This surface mount component, measuring 1.6 x 0.8 x 0.45 mm, is designed for easy installation and space-saving layouts. Its thick film element and 1% tolerance guarantee precision in signal processing. Trusted for its quality and performance, this general-purpose resistor is a valuable asset in various applications, from consumer electronics to industrial systems. Upgrade your designs with this RoHS-compliant solution for consistent and stable circuitry.

