| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176339-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176339-3 |
3-2176339-3
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 0603 4K7 1% resistor, a high-quality component designed for precise performance. With a resistance rating of 4.7 KΩ and a power rating of .1 W, it ensures reliable operation in various applications. Featuring a compact 0603 size and surface mount mounting style, it's easy to integrate into your designs. The thick film element and solder termination guarantee durability and stability. With a tolerance of 1% and a rated voltage of 75 V, this general-purpose resistor meets industry standards for accuracy and performance. Upgrade your electronic projects with this RoHS-compliant surface mount resistor.

