| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176339-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176339-4 |
3-2176339-4
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 5K6 1% Surface Mount Resistor. This general purpose component features a power rating of 0.1 W and a resistance of 5.6 KΩ, ensuring reliable operation in various applications. With a rated voltage of 75 V and a tolerance of 1%, it offers precise control over electrical currents. The compact 0603 size and surface mount design make it easy to integrate onto PCBs. Trust in its thick film element technology for consistent performance, while its solder termination ensures secure connectivity. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your electronic systems with this high-quality resistor.

