| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176339-6 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.6 x .8 x .45 mm |
| Resistance: | 8.2 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176339-6 |
3-2176339-6
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 0603 8.2 KΩ Surface Mount Resistor. This compact yet powerful component, with a rated voltage of 75V and a power rating of .1W, ensures reliable performance in a variety of applications. The thick film element, with a tolerance of 1%, guarantees precision in resistance value. Measuring just 1.6 x .8 x .45mm, and featuring solder termination, it is easy to integrate onto your PCB. Ideal for general purpose use, this resistor is a must-have for any electronics enthusiast or professional. Rest assured, it meets high-quality standards and is ready to elevate your projects to the next level. Upgrade to the CRGCQ 0603 series and experience superior performance firsthand.

