| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176339-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176339-8 |
3-2176339-8
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 12K 1% Surface Mount Resistor. This compact .1 W component, featuring a thick film element, offers precise resistance of 12 KΩ with a tolerance of 1%. Designed for general purpose applications, it ensures reliable operation at a rated voltage of 75 V. With solder termination and surface mount mounting style, it provides easy and secure installation. The resistor's miniature dimensions of 1.6 x .8 x .45 mm make it suitable for space-constrained PCB layouts. Trust in its quality and functionality for your electronic projects.

