| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176339-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176339-9 |
3-2176339-9
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 surface mount resistor. This compact yet powerful component features a resistance of 15 KΩ with a tight tolerance of 1%, ensuring precise and reliable operation. Designed for general purpose applications, it boasts a power rating of .1 W and a rated voltage of 75 V, making it suitable for a wide range of electronic devices. Its surface mount termination type allows for easy installation, while its compact dimensions of 1.6 x .8 x .45 mm save valuable board space. Crafted with thick film technology, it guarantees high performance and durability. Upgrade your designs with this essential component.

