| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176340-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176340-2 |
3-2176340-2
Specifications
Detailed Description
Enhance circuit performance with this CRGCQ 0603 resistor, a reliable component designed for precision in electronic applications. Featuring a resistance of 150 KΩ with a tolerance of 5%, this surface-mount resistor ensures consistent and accurate performance. With a power rating of .1 W and a rated voltage of 75 V, it is suitable for a wide range of circuitry. The compact 0603 size and solder termination make it easy to integrate, while the thick film element technology guarantees durability. Trust in this general purpose resistor for quality and efficiency in your designs.

