| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176340-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176340-3 |
3-2176340-3
Specifications
Detailed Description
Enhance your circuitry with this CRGCQ 0603 General Purpose Resistor, delivering a resistance of 220K ohms with a tolerance of 5%. Designed for surface mount installation, it boasts a compact 1.6 x .8 x .45 mm size and a power rating of .1W, making it ideal for various electronic applications. With a rated voltage of 75V, this thick film resistor ensures reliable performance. Its solder termination type and two terminations simplify installation, while its non-rohs compliance status may be a consideration for environmentally conscious projects. Upgrade your setup with this Surface Mount Resistor, a key component for precision electronics.

