| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176341-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176341-0 |
3-2176341-0
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of our CRGCQ 0805 2K7 1% resistor. Measuring just 2 x 1.25 x .55 mm, this surface mount component is perfect for compact designs. With a resistance of 2.7 KΩ and a power rating of .125 W, it can handle up to 150 V. The thick film element ensures durability, while the solder termination type simplifies installation. Compliant with RoHS regulations, it is an environmentally friendly choice for any project. Trust in its 1% tolerance for consistent performance, making it ideal for a wide range of applications in the electronics industry.

