| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176341-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176341-1 |
3-2176341-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 3K3 1% resistor, a reliable component designed for precision in surface mount applications. With a resistance of 3.3 KΩ and a power rating of .125 W, it ensures stability and durability even in high-voltage environments, rated up to 150 V. Featuring a compact 0805 size and solder termination, it's easy to integrate into your design. This general-purpose resistor, made with thick film technology, guarantees accuracy with a tolerance of 1%. RoHS compliant and meticulously crafted, it's the perfect choice for demanding electronic projects.

