| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176341-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176341-2 |
3-2176341-2
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 3K9 1% Surface Mount Resistor. This compact component, with a power rating of .125W and a resistance of 3.9 KΩ, is designed for reliability in a variety of electronic applications. With a rated voltage of 150V and thick film element technology, it ensures consistent and accurate signal control. Featuring a compact 0805 size and solder termination, it is easy to integrate onto PCBs. Meeting industry standards for quality and performance, this general-purpose resistor is an essential component for your electronic projects.

