| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176341-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176341-7 |
3-2176341-7
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 10K 1% surface mount resistor. Featuring a 10 KΩ resistance and a power rating of .125 W, this general purpose resistor is designed for reliable operation in various electronic applications. With a tolerance of 1% and rated voltage of 150 V, it ensures precise and stable performance. Its compact 0805 size and solder termination make it easy to integrate onto PCBs, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of our surface mount resistors for your next project.

