| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176341-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176341-8 |
3-2176341-8
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 0805 12K 1% Surface Mount Resistor, a reliable component for precision resistance applications. This general-purpose resistor boasts a power rating of .125 W, ensuring efficient performance. With a resistance of 12 KΩ and a tolerance of 1%, it guarantees accuracy in signal processing. Its compact 0805 size and solder termination make it easy to integrate into your designs. Operating at a rated voltage of 150 V, it's suitable for various electronic systems. Manufactured with thick film technology, it offers stability and durability. Trust in this high-quality component for your surface mount resistor needs.

