| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176341-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176341-9 |
3-2176341-9
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 resistor, designed for precise resistance in a compact 0805 size. With a resistance rating of 15 KΩ and 1% tolerance, it ensures reliable operation in various applications. This general-purpose resistor, featuring a thick film element, is suitable for surface mount installation with solder termination. Operating at a power rating of .125 W and a maximum voltage of 150 V, it offers efficient performance in a tiny package measuring just 2 x 1.25 x .55 mm. Trust in the quality and durability of our surface mount resistor for your electronic projects.

