| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176342-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176342-5 |
3-2176342-5
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 0805 470K 5% Surface Mount Resistor. This compact yet powerful component boasts a resistance of 470 KΩ and a rated voltage of 150 V, making it ideal for a wide range of applications. With a tolerance of 5% and a power rating of .125 W, it ensures reliable performance even in demanding environments. Its surface mount design, measuring 2 x 1.25 x .55 mm, allows for easy installation on PCBs. Crafted with thick film technology, it guarantees precision and efficiency in signal processing. Trust in its quality and durability for your electronic projects.

