| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176342-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176342-6 |
3-2176342-6
Specifications
Detailed Description
Enhance your electronic projects with this CRGCQ 0805 680K 5% resistor. Designed for surface mount applications, this general purpose resistor features a thick film element, ensuring reliable performance. With a resistance of 680 KΩ and a power rating of .125 W, it's suitable for a wide range of circuitry. Its compact 2 x 1.25 x .55 mm dimensions make it easy to integrate, while the 150 V rated voltage guarantees robust operation. With solder termination and compliance to RoHS standards, this resistor is a versatile and environmentally friendly choice for your engineering needs.

