| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176342-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176342-7 |
3-2176342-7
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 1M0 5% General Purpose Resistor. Featuring a resistance value of 1 MΩ and a power rating of .125 W, this surface mount component ensures reliable operation in a compact 0805 package. With a tolerance of 5% and a rated voltage of 150 V, it guarantees precision and compatibility with a wide range of applications. The thick film element design, along with solder termination, facilitates easy installation on PCBs. Measuring 2 x 1.25 x .55 mm, it offers space-saving benefits without compromising on performance. Trust in our Surface Mount Resistor for efficient and durable circuit protection.

