| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176343-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176343-0 |
3-2176343-0
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1206 2K7 1% SMD resistor. Measuring 3.1 x 1.55 x .55 mm, this compact component offers a power rating of .25 W and a resistance of 2.7 KΩ, ensuring reliable operation in diverse applications. With a rated voltage of 200 V and a tolerance of 1%, it guarantees precision in signal processing. Designed for surface mount installation, it features solder termination for easy assembly. Compliant with RoHS standards, this general-purpose thick film resistor is a dependable choice for your electronic projects.

