| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176343-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176343-1 |
3-2176343-1
Specifications
Detailed Description
Elevate your electronic projects with our CRGCQ 1206 3K3 1% surface mount resistor. Measuring just 3.1 x 1.55 x .55 mm, this compact yet powerful component offers a resistance of 3.3 KΩ and a rated voltage of 200 V, making it ideal for a wide range of applications. With a tolerance of 1% and a power rating of .25 W, it ensures precision and reliability in circuitry. The thick film element and solder termination type guarantee durability and easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade to this general purpose resistor for seamless integration in your designs.

