| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176343-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176343-5 |
3-2176343-5
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1206 6K8 1% resistor. This high-quality, surface mount component features a resistance of 6.8 KΩ and a power rating of .25 W, making it ideal for a variety of applications. With a rated voltage of 200 V and a tolerance of 1%, you can trust in its reliability. The compact 1206 size and solder termination ensure easy installation on your PCB. RoHS compliant and crafted with thick film technology, this general purpose resistor guarantees both performance and environmental responsibility. Elevate your designs with the precision and durability of our Surface Mount Resistors.

