| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176343-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176343-7 |
3-2176343-7
Specifications
Detailed Description
Experience unrivaled performance with our CRGCQ 1206 resistor, designed for precision and reliability in electronic circuits. This general purpose resistor boasts a resistance of 10 KΩ with a tolerance of 1%, ensuring accurate signal processing. Its compact 1206 size and surface mount termination make it ideal for space-constrained applications, while the thick film element guarantees high power handling capabilities. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of circuit designs. Trust in our product for seamless integration and dependable performance in your electronic projects.

