| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176344-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176344-1 |
3-2176344-1
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1206 resistor. Featuring a robust thick film element, this surface mount component offers a resistance of 100 KΩ with a 5% tolerance for reliable performance. With a power rating of .25 W and a rated voltage of 200 V, it provides efficient operation in various applications. Its compact 1206 size and solder termination make it easy to install, while its RoHS compliance ensures environmental responsibility. Trust in this high-quality general purpose resistor for your circuit design needs.

