| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176344-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176344-3 |
3-2176344-3
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 1206 resistor, meticulously crafted for optimal performance. With a resistance rating of 220 KΩ and a tolerance of 5%, this general purpose resistor is designed for versatility in various electronic applications. Its compact 1206 size and surface mount mounting style make it easy to integrate seamlessly into your projects. The thick film element ensures durability and reliability, while the solder termination type guarantees secure connectivity. Operating at a power rating of .25 W and a rated voltage of 200 V, this resistor is suitable for a wide range of voltage regulation tasks. Trust in its quality construction and RoHS compliance for environmentally conscious engineering. Elevate your designs with the precision of our Surface Mount Resistors.

