| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGCQ1210F2K7 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176345-0 |
CRGCQ1210F2K7
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 1210 2K7 1% Surface Mount Resistor. This compact yet powerful component boasts a resistance of 2.7 KΩ and a rated voltage of 200 V, making it ideal for a wide range of applications. With a power rating of .5 W and thick film element type, it ensures reliable performance in demanding environments. Its solder termination and surface mount design simplify installation, while its 1% tolerance guarantees precision in signal processing. RoHS compliance underscores our commitment to sustainability, making it a responsible choice for your projects. Elevate your electronics with this high-quality General Purpose Resistor.

