| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176345-2 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176345-2 |
3-2176345-2
Specifications
Detailed Description
Elevate your circuitry with our CRGCQ 1210 3K9 1% resistor. This high-quality component, with a power rating of .5W and a resistance of 3.9 KΩ, is designed for precision performance in a compact 1210 size. Operating at a rated voltage of 200V, it ensures reliable functionality in diverse applications. With a surface mount termination type, installation is a breeze, while its thick film element guarantees durability. Meeting strict quality standards, this general-purpose resistor boasts a 1% tolerance and is RoHS compliant, making it an environmentally conscious choice. Trust in its superior performance for your electronic projects.

