| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176345-3 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176345-3 |
3-2176345-3
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1210 4K7 1% resistor. This general-purpose component, boasting a power rating of .5 W, offers precise resistance of 4.7 KΩ at a rated voltage of 200 V. Designed for surface mount applications, it features a compact 3.1 x 2.6 x .55 mm footprint and two solder terminations for easy installation. With thick film technology ensuring reliable operation, this RoHS-compliant resistor is ideal for a wide range of electronic projects. Upgrade your designs with the superior quality and accuracy of our Surface Mount Resistors.

