| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176345-4 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176345-4 |
3-2176345-4
Specifications
Detailed Description
Enhance circuit efficiency with our CRGCQ 1210 5K6 1% thick film resistor. Designed for general purpose use, this surface mount component boasts a power rating of .5 W, ensuring reliable performance in a variety of applications. With a resistance of 5.6 KΩ and a rated voltage of 200 V, it offers precise control over current flow. Its compact 3.1 x 2.6 x .55 mm dimensions and solder termination make it easy to integrate onto PCBs. RoHS compliant and crafted for durability, this resistor is a dependable choice for your electronic projects.

