| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176345-6 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176345-6 |
3-2176345-6
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 1210 8K2 1% surface mount resistor. This general-purpose component is designed for optimal performance, with a power rating of .5 W and a resistance of 8.2 KΩ. Its compact 1210 size and surface mount termination make it easy to install, while its thick film element ensures durability. With a tolerance of 1% and a rated voltage of 200 V, this resistor guarantees precision and reliability in diverse electronic applications. Upgrade your projects with this high-quality component, perfect for professionals and enthusiasts alike.

