| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176346-1 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176346-1 |
3-2176346-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1210 100K 5% General Purpose Resistor. Designed for surface mount applications, this resistor features a power rating of .5 W and a resistance of 100 KΩ, ensuring reliable operation in various electronic devices. With a rated voltage of 200 V and thick film element type, it guarantees durability and stability. The compact 1210 size code and solder termination type make installation a breeze. RoHS compliant, it meets strict environmental standards. Upgrade your projects with this high-quality component.

