| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176346-3 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176346-3 |
3-2176346-3
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1210 Surface Mount Resistor. This robust component, featuring a 220 KΩ resistance and a 5% tolerance, is designed for general purpose applications. With a power rating of .5 W and a rated voltage of 200 V, it ensures reliable operation even in demanding environments. Measuring 3.1 x 2.6 x .55 mm, it's compact yet powerful, ideal for space-constrained designs. The thick film element and solder termination guarantee durability and ease of installation. Whether for industrial or consumer electronics, this resistor is a dependable choice for achieving optimal functionality.

