| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176346-5 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176346-5 |
3-2176346-5
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 1210 resistor, a high-quality component designed for reliable performance. With a power rating of 0.5W and a resistance of 470KΩ, this surface mount resistor is ideal for a variety of applications. Its compact 1210 size and solder termination make it easy to install, while its 5% tolerance ensures accurate operation. Rated for up to 200V, this general-purpose resistor is suitable for a wide range of electronic devices. Trust in its thick film element technology for consistent and efficient functionality. Add this RoHS-compliant component to your inventory for dependable circuit protection.

