| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176347-0 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176347-0 |
3-2176347-0
Specifications
Detailed Description
Enhance circuit performance with the CRGCQ 2010 2K7 1% resistor. This compact yet powerful component, boasting a .75 W power rating, is designed for surface mount applications. With a resistance of 2.7 KΩ and a rated voltage of 200 V, it ensures reliable operation in various electronic systems. The thick film element, combined with 1% tolerance, guarantees precision in signal processing. RoHS compliance underscores our commitment to environmental sustainability. Elevate your projects with this high-quality, general-purpose resistor.

