| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176347-1 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176347-1 |
3-2176347-1
Specifications
Detailed Description
Enhance circuit efficiency with our CRGCQ 2010 3K3 1% resistor, designed for precise resistance at 3.3 KΩ and a power rating of .75 W. Its compact 2010 size and surface mount termination make it ideal for space-constrained applications, while its 200 V rated voltage ensures reliable performance. With a tolerance of 1% and thick film element, this resistor guarantees accuracy and durability. RoHS compliant and suitable for general purpose use, it is a versatile component for various electronic projects. Upgrade your designs with the trusted quality of our surface mount resistors.

