| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176347-2 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176347-2 |
3-2176347-2
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGCQ 2010 3K9 1% General Purpose Resistor. Designed for surface mount applications, this high-quality component offers a power rating of .75 W and a resistance of 3.9 KΩ, making it ideal for various voltage control tasks. With a compact size of 5 x 2.5 x .55 mm and two solder terminations, it ensures easy installation and connectivity. Crafted with thick film technology, it guarantees precise performance with a tolerance of 1%. Whether you're a professional technician or a DIY enthusiast, this resistor is a reliable choice for your projects. Please note that this product is not RoHS compliant. Upgrade your electronic devices today with the CRGCQ 2010 3K9 1% General Purpose Resistor.

