| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176347-4 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176347-4 |
3-2176347-4
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGCQ 2010 5K6 1% Surface Mount Resistor. This high-quality component offers a power rating of 0.75 W and a resistance of 5.6 KΩ, ensuring reliable performance in various applications. With a rated voltage of 200 V, it provides robust protection and stability. The compact 5 x 2.5 x 0.55 mm dimensions and surface mount design make it easy to integrate, while the solder termination type simplifies installation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this General Purpose Resistor, ideal for a wide range of electronic systems.

