| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176347-6 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176347-6 |
3-2176347-6
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our CRGCQ 2010 8K2 1% General Purpose Resistor. Designed for surface mount applications, this resistor boasts a power rating of .75 W and a resistance of 8.2 KΩ, ensuring optimal performance in a variety of circuits. With a rated voltage of 200 V and thick film element construction, it delivers consistent and accurate results. Its compact dimensions of 5 x 2.5 x .55 mm make it suitable for space-constrained designs. Featuring solder termination and RoHS compliance, it aligns with environmental standards. Trust in the quality of our Surface Mount Resistors for your electronic needs.

