| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176347-9 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176347-9 |
3-2176347-9
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2010 15K 1% Surface Mount Resistor. With a power rating of .75 W and a resistance of 15 KΩ, this general-purpose resistor is designed for reliable performance. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, makes it suitable for various mounting styles. Featuring thick film technology and solder termination, it ensures efficient conductivity. With a tolerance of 1% and a rated voltage of 200 V, this resistor offers precision and durability. Perfect for a range of applications, it complies with RoHS standards for environmental responsibility. Elevate your circuit designs with this high-quality component.

