| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176348-0 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176348-0 |
3-2176348-0
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2010 68K 5% Surface Mount Resistor, a high-quality component designed for general purpose applications. With a power rating of .75 W and a tolerance of 5%, this thick film resistor ensures reliable performance in a compact 5 x 2.5 x .55 mm package. Featuring a resistance of 68 KΩ and a rated voltage of 200 V, it is suitable for various electronic projects. Its solder termination type and surface mount mounting style make for easy installation, while its RoHS compliance underscores its environmental responsibility. Upgrade your design with this essential component for precise and efficient circuit operation.

