| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176349-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176349-1 |
3-2176349-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2512 1% thick film resistor. Designed for general purpose use, this surface mount component boasts a 3.3 KΩ resistance and a power rating of 1 W, making it ideal for various electronic applications. With a 200 V rated voltage and solder termination, it ensures reliable connectivity and durability. Measuring 6.35 x 3.2 x .55 mm, it fits seamlessly into compact designs. Trust in its high-quality construction and precision tolerance of 1% for consistent and accurate performance. Perfect for professionals and enthusiasts alike, it's a must-have for any electronics toolbox.

