| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176349-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176349-3 |
3-2176349-3
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2512 4K7 1% resistor, a reliable component for precision applications. Boasting a robust 1 W power rating, this surface mount device features a 4.7 KΩ resistance and can handle up to 200 V. Its compact 2512 size and solder termination make it ideal for space-constrained environments. Crafted with thick film technology, it ensures stable and accurate performance, with a tight 1% tolerance. RoHS compliant and suitable for general purpose use, this resistor is a must-have for any electronics project.

