| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176349-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176349-4 |
3-2176349-4
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2512 5K6 1% surface mount resistor. Designed for optimal performance, this general-purpose resistor boasts a power rating of 1 W and a resistance of 5.6 KΩ, ensuring reliable operation in a variety of applications. With a compact 2512 size code and solder termination, it's easy to integrate into your circuit board. Featuring thick film technology and a 1% tolerance, this component delivers precise and consistent results. The rated voltage of 200 V offers versatility, while the surface mount design allows for efficient installation. Trust in the quality and durability of this resistor for your next project.

