| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176349-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176349-9 |
3-2176349-9
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 2512 resistor, meticulously crafted for superior performance. With a resistance of 15 KΩ and a tolerance of 1%, this 1 W component guarantees precise and reliable operation. Its compact 2512 size and surface mount termination make it ideal for space-constrained applications. Boasting a rated voltage of 200 V, it ensures safe and efficient functionality. RoHS compliant and crafted with thick film technology, it meets stringent environmental standards while delivering exceptional quality. Upgrade your circuit designs with this essential general purpose resistor.

