MS3459KS22-20PZ

Heilind Number:AMP3-2176359-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS22-20PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 80R6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS22-20PZ
SKU:AMP3-2176359-0

Detailed Description

Enhance your circuitry with our precision surface mount resistor, boasting a resistance of 80.6 ohms with a tolerance of .1%. Crafted with a thin film element, this component guarantees high performance and accuracy in your electronic applications. Operating at a rated voltage of 50V and a power rating of .0625W, it offers reliable functionality. Measuring just 1 x .5 x .3 mm, it's compact and ideal for space-constrained designs. With a low temperature coefficient of 10PPM, this resistor ensures stability in various environments. Its solder termination and RoHS compliance make it a convenient and environmentally friendly choice for your projects. Elevate your assemblies with the exceptional quality of our Surface Mount Resistors.